TE Connectivity Greenpar Series, jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 164-9425
- Mfr. Part No.:
- 5-1634556-0
- Manufacturer:
- TE Connectivity
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Box of 50)
MYR10.106
Units | Per Unit | Per Box* |
50 - 200 | MYR10.106 | MYR505.30 |
250 + | MYR9.095 | MYR454.75 |
*price indicative |
- RS Stock No.:
- 164-9425
- Mfr. Part No.:
- 5-1634556-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC RF Coaxial Bulkhead Mount PCB Socket Connector
50 Ohm BNC RF coaxial professional grade bulkhead mount right angle PCB socket connector with a circular metal body. This 50 Ohm BNC RF coaxial PCB mount elbow jack connector has a nickel plated zinc die cast body, thermoplastic dielectric, gold plated centre contact and requires a 'D' shape panel cut out of 12.83 x 11.91mm with a recommended panel thickness of 5.5mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Right Angle |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +85°C |
Series | Greenpar |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |