- RS Stock No.:
- 161-5396
- Mfr. Part No.:
- J01002A0016
- Manufacturer:
- Telegartner
75 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 5)
MYR19.048
Units | Per Unit | Per Bag* |
5 - 5 | MYR19.048 | MYR95.24 |
10 - 15 | MYR18.756 | MYR93.78 |
20 + | MYR18.39 | MYR91.95 |
*price indicative |
- RS Stock No.:
- 161-5396
- Mfr. Part No.:
- J01002A0016
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner 50 Ω and 75 Ω Straight BNC Crimp Plugs
From Telegartner, a range of 50 Ω and 75 Ω BNC straight male cable mount connectors. The crimp plugs have copper nickel gold alloy plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism the BNC plugs can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC plug one of the most commonly used RF connectors around.
Features and Benefits
Bayonet coupling
Up to 4 GHz
Up to 4 GHz
Applications
Signal
Data
Video transmission
Data
Video transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 0.8/3.7-6.15 |
Bulkhead | No |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -40°C |
Body Plating | Nickel |
Maximum Operating Temperature | +75°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |