Infineon CYBLE-014008-00 Bluetooth Chip 4.1
- RS Stock No.:
- 171-0915
- Mfr. Part No.:
- CYBLE-014008-00
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0915
- Mfr. Part No.:
- CYBLE-014008-00
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | 3dBm | |
| Receiver Sensitivity | -87dBm | |
| Supported Bus Interfaces | I2C, SPI, UART | |
| Supported I/O Interfaces | Serial | |
| Dimensions | 11 x 11 x 1.8mm | |
| Height | 1.8mm | |
| Length | 11mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Bluetooth Version 4.1 | ||
Maximum Output Power 3dBm | ||
Receiver Sensitivity -87dBm | ||
Supported Bus Interfaces I2C, SPI, UART | ||
Supported I/O Interfaces Serial | ||
Dimensions 11 x 11 x 1.8mm | ||
Height 1.8mm | ||
Length 11mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||
- COO (Country of Origin):
- US
CYBLE-014008-00 EZ-BLE Bluetooth Module
The CYBLE-014008-00 module contains all the necessary components to add low-power Bluetooth BLE wireless connectivity to a project design. It includes a royalty-free BLE stack compatible with the Bluetooth 4.1 standard. PSoC Creator™ provides an integrated design environment (IDE) to configure, develop, program and test a BLE application.
CY8C4 48MHz Cortex-M0 core PSoC4 with 128KB Flash memory, 16KB RAM
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -89dBm
OTA Data Rate: 1Mbps
Up to 25 x GPIO
CapSense™ Sigma-Delta touch sensing with SmartSense™ hardware tuning
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Low-power comparator that operates in Deep-Sleep mode
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
LCD drive supported on all GPIOs (common or segment)
4 x programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and datapath
4 x configurable operational amplifiers
PCB antenna
Bluetooth Smart Radio and Subsystem (BLESS) contains Physical Layer (PHY) and Link Layer (LL) engines
Embedded AES-128 security engine
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 11 x 11mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
RF Frequency Range: 2400 to 2482MHz ISM band
RF Power Output: up to +3dBm
Receiver Sensitivity: -89dBm
OTA Data Rate: 1Mbps
Up to 25 x GPIO
CapSense™ Sigma-Delta touch sensing with SmartSense™ hardware tuning
8-channel 12-bit, 1Msps ADC with internal reference, sample-and-hold (S/H) and channel sequencer
2 x current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Low-power comparator that operates in Deep-Sleep mode
2 x serial communication blocks (SCB) supporting I²C (master/slave), SPI (master/slave), or UART
LCD drive supported on all GPIOs (common or segment)
4 x programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and datapath
4 x configurable operational amplifiers
PCB antenna
Bluetooth Smart Radio and Subsystem (BLESS) contains Physical Layer (PHY) and Link Layer (LL) engines
Embedded AES-128 security engine
BLE protocol stack supporting generic access profile (GAP) Central, Peripheral, Observer and Broadcaster roles
Standard BLE profiles and services
Power modes: Active, Sleep, Deep Sleep, Hibernate and Stop
Power supply +1.8V to +5.5Vdc
Operating temperature range: -40 to +85°C
Dimensions: 11 x 11mm, SMT format
Applications: Short range communication for the Internet of Things (IoT)
Note
An evaluation board is available under RS Part No. 124-4198.
Approvals
CE, FCC, IC, MIC, KC
