Gas Welding Regulator for use with acetylene 1.5 Bar

  • RS Stock No. 776-9646
  • Mfr. Part No. 0762143RS
  • Manufacturer GCE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

GCE Multi Stage Regulators

This multistage oxygen regulator from GCE is designed to provide users with fluctuation-free, accurate delivery as required for precision applications – such as laboratory use or machine cutting.
The first stage reduces inlet pressure by more than 90% while the second-stage, large diaphragm ensures accurate delivery pressure.
In addition, this oxygen regulator features the ability to pipe away gases using the relief port valve.

Features:

Top-safe and accurate bulkhead 50 mm gauges
Body and first bonnet forged from high-quality brass
Non-adjustable safety valve
Inlet connections compliant with BN-341 Standards
Technical data marked permanently on the body
Maximum outlet pressure locked for safety
Powder-painted surface for maximum corrosion resistance
Non-detachable, ergonomic control knob

Standards

EN ISO 2503; EN ISO 7291; BS-341

Specifications
Attribute Value
For Use With Acetylene 1.5 Bar
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,301.64
units
Per unit
1 +
MYR1,301.64
Related Products
A pair of RS Pro flexible heat shield ...
Description:
A pair of RS Pro flexible heat shield is manufactured from of glass fibre with an aluminium face. Extremely heat resistant, protecting surfaces during welding as it can be bent to all shapes. Protects walls or objects while using all ...
Adjustable temperature controlInternal piezo crystal ignitionErgonomic close coupled ...
Description:
Adjustable temperature controlInternal piezo crystal ignitionErgonomic close coupled tip to grip cool handleAnti-static.
Resettable flashback arrestors for use with oxygen and ...
Description:
Resettable flashback arrestors for use with oxygen and acetylene, fully compliant with EN730. Lift-to-reset operation with status indicationH & SE approved flame-arresting elementNon-return valve to prevent reverse gas flowIncorporates both pressure and thermal trip devicesColour-coded bodies (Blue - oxygen, Red ...
7059302 Single stage gauge regulators for oxygen7059305 Single ...
Description:
7059302 Single stage gauge regulators for oxygen7059305 Single stage gauge regulators for acetylene0712129 Gas welding flip up goggles with 5GW green lenses which conform to BSS 6790712107 Combination spanner for 5/8 BSP nuts and 3/8 nuts with combined cylinder key. ...