RS PRO Red PP Twinwall Storage Bin, 100mm x 150mm x 300mm

  • RS Stock No. 617-3299
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Polypropylene Twinwall

Ideal for storing products on shelving etc.
Wipe clean surfaces (inside & out)
Oil, chemical, grease and moisture resistant
Manufactured from twinwall fluted polypropylene
Supplied flat, easily folded assembly
All 100mm in height

//media.rs-online.com/t_line/L228104-01.gif
Specifications
Attribute Value
Height 100mm
Width 150mm
Depth 300mm
Colour Red
Material PP Twinwall
17 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 25
MYR 185.79
Box(es)
Per Box
Per unit*
1 +
MYR185.79
MYR7.432
*price indicative
Related Products
A range of polypropylene shelf bins with large ...
Description:
A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre ...
From RS Pro a range of lightweight corrugated ...
Description:
From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly. • High quality, lightweight ...
From RS Pro range of high-quality plastic storage ...
Description:
From RS Pro range of high-quality plastic storage bins made from robust polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked on ...
From RS Pro range of economy plastic storage ...
Description:
From RS Pro range of economy plastic storage bins made from robust recycled polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked ...