- RS Stock No.:
- 449-5777
- Mfr. Part No.:
- 3842346291
- Manufacturer:
- Bosch Rexroth
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR168.39
Units | Per Unit |
1 + | MYR168.39 |
- RS Stock No.:
- 449-5777
- Mfr. Part No.:
- 3842346291
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Storage Bin, 277 (L) x 131 (W) x 54mm (H), 104 to 109Ω Conduction Resistance - GB-Z12 Series - 3842346291
For easy access to your tools and components, get hold of this storage bin from Bosch Rexroth. Its 1,050cm³ volume makes it ideal for storing small parts close at hand on your workbench. The ridged inner surface lets you grab the contents easily and save up to 10% of the time taken on your task. As this box is made from ABS, you can trust it to resist chemicals when used in contaminated settings.
Features & Benefits
ESD-safe for the protection of your sensitive electrical kit
Black colour is discreet and professional
Protected against bumps and scrapes, thanks to its impact-resistant body
Black colour is discreet and professional
Protected against bumps and scrapes, thanks to its impact-resistant body
Applications
Storage facilities
Automotive industry
Hospitals
Automotive industry
Hospitals
How much does this bin weigh?
This storage unit weighs just 200g, so it won't put strain on your setup.
Specifications
Attribute | Value |
---|---|
Type | Storage Bin |
Portable | Yes |
Bin Material | Plastic |
Overall Height | 54mm |
Overall Width | 131mm |
Overall Depth | 277mm |
Colour | Black |
Compatible Bin Size | 131 x 54 x 277mm |
Series | GB-Z12 |