Licefa Black Plastic Stackable Storage Bin, 82mm x 210mm x 160mm

  • RS Stock No. 563-790
  • Mfr. Part No. A4-18-6-10
  • Manufacturer Licefa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Organisation system in EGB laboratory

Organisation system made of conductive materials for assembly as required
Panels, hooks and clips made of dissipative plastic, anthracite-colored
Aluminum mounting rails with ESD strap

Specifications
Attribute Value
Height 82mm
Width 210mm
Depth 160mm
Colour Black
Material Plastic
Stackable Yes
239 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 39.57
units
Per unit
1 +
MYR39.57
Related Products
Blue bins, 125mm wide which are oil, acid ...
Description:
Blue bins, 125mm wide which are oil, acid and solvent resistant. Louvered panel available for wall mounting stock no. 624-707. 4 bins per kit.
Four sizes of bins, exceptionally strong and resistant ...
Description:
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on ...
From RS Pro range of high-quality plastic storage ...
Description:
From RS Pro range of high-quality plastic storage bins made from robust polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked on ...
Natural colour economy storage bins for use with ...
Description:
Natural colour economy storage bins for use with louvred panels , bench rack trolleys or carousel unitsCan be stacked or nested to save up to 70% of the space during transport or storage.