Keithley 2260B Series Digital Bench Power Supply, 0 → 80V, 40.5A, 1-Output, 1.1kW
- RS Stock No.:
- 895-2410
- Mfr. Part No.:
- 2260B-80-40
- Manufacturer:
- Keithley
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR24,077.57
Units | Per Unit |
---|---|
1 + | MYR24,077.57 |
- RS Stock No.:
- 895-2410
- Mfr. Part No.:
- 2260B-80-40
- Manufacturer:
- Keithley
- COO (Country of Origin):
- TW
Keithley 2260B-80-13 Programmable Power Supply, 1080W, 1 Output, 0 → 80V, 40.5A
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
• Sources wide range of voltages and currents
• Models can be combined to expand outputs
• Prevents damage from inrush current
• Constant current priority setting
• Programmable output resistance
• Delivered power is displayed with either output current or output voltage
• Choice of analog control, USB interface or LAN interface
• Save on bench and test system space
• Sources wide range of voltages and currents
• Models can be combined to expand outputs
• Prevents damage from inrush current
• Constant current priority setting
• Programmable output resistance
• Delivered power is displayed with either output current or output voltage
• Choice of analog control, USB interface or LAN interface
• Save on bench and test system space
Features and Benefits
• Single output, high power density, system power supply
• 360 W, 720 W and 1080 W versions with voltage up to 800 V and current up to 108 A
• Programmable voltage or current rise and fall times preventing damage from inrush current to low impedance loads
• Constant current priority setting reduces voltage and current overshoot when powering LEDs
• Simulate a batterys output with a programmable output resistance
• Choose from analog control, USB, LAN, or an optional GPIB interface for automated control
• Save bench and test system space: six 71mm wide 360 W units or three 142 mm wide 720 W units or two 214 mm wide 1080 W units fit in a standard rack width
• Ability to combine two of same model in series or three in parallel to increase voltage / current
• Three-year warranty
• KickStart Software support
• 360 W, 720 W and 1080 W versions with voltage up to 800 V and current up to 108 A
• Programmable voltage or current rise and fall times preventing damage from inrush current to low impedance loads
• Constant current priority setting reduces voltage and current overshoot when powering LEDs
• Simulate a batterys output with a programmable output resistance
• Choose from analog control, USB, LAN, or an optional GPIB interface for automated control
• Save bench and test system space: six 71mm wide 360 W units or three 142 mm wide 720 W units or two 214 mm wide 1080 W units fit in a standard rack width
• Ability to combine two of same model in series or three in parallel to increase voltage / current
• Three-year warranty
• KickStart Software support
Accessories
Software Options
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Software Updates
KickStart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
For full list of accessories, application and software options, please see datasheet
Keep your instrument up to date and to enhance the functionality, please visit Tektronix website for the latest software updates at https://www.tek.com/en/products/software
Applications
Automotive
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Battery Testing
Embedded Design
Power Measurements and Analysis
Education
Manufacturing test/troubleshooting
Attribute | Value |
---|---|
Series | 2260B |
Model Number | 2260B-80-40 |
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Supply Voltage | 80 → 265V ac |
Output Current | 40.5A |
Power Rating | 1.1kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |