EA Elektro-Automatik EA-PS 9000 1U Series Analogue, Digital Bench Power Supply, 0 → 500V, 20A, 1-Output, 3kW
- RS Stock No.:
- 885-6665
- Mfr. Part No.:
- EA-PS 9500-20 1U
- Manufacturer:
- EA Elektro-Automatik
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR18,021.85
Units | Per Unit |
1 + | MYR18,021.85 |
- RS Stock No.:
- 885-6665
- Mfr. Part No.:
- EA-PS 9500-20 1U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Programmable Lab Bench Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 3kW. It is microprocessor controlled and USB-programmable single-channel power supply which provides a fully flexible 'auto-ranging' output. Enabling them to work with either a higher voltage or a higher current within the stipulated U/I/P rating. These power supplies are equipped with a dot matrix LC display, with multiple functions such as memory and up to 5 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply comes with "on-board" three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet). It has output voltage ranging between 0V to 500V and an output current rating ranging between 0A to 20A.
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 1U |
Model Number | EA-PS 9500-20 1U |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 0 → 500V |
Supply Voltage | 207 → 264V ac |
Output Current | 20A |
Power Rating | 3kW |
Number of Displays | 1 |
Type | Analogue, Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Analogue, Digital |
Input Connector | IEC Type Plug |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |