EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 500V, 10A, 1-Output, 1.5kW
- RS Stock No.:
- 803-0172
- Mfr. Part No.:
- EA-PS 9500-10 2U
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
- RS Stock No.:
- 803-0172
- Mfr. Part No.:
- EA-PS 9500-10 2U
- Manufacturer:
- EA Elektro-Automatik
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik programmable bench power supply has a power rating of 1.5kW with 1 channel. The power supply's output voltage rating ranging between 0V to 500V with a current rating of 10A. The output is switched off as soon as it reaches the 0 to 110% of the adjustable threshold of the nominal current. This also protects the consumer from overcurrent and prevents damage. This device also ensures a galvanic separation of the outputs from the mains. It is equipped with a graphic display with multiple functions, such as memory and up to 4 digit display resolution and provides for a highly stable and low ripple output condition with a fast dynamic response. The power supply also has 'on-board' three-channel isolated interface (analogue 0-5V/0-10V, USB and Ethernet).
Inclusions:
Power cord, user manual (English/German).
Inclusions:
Power cord, user manual (English/German).
Features and Benefits
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Flexible, power regulated output stage
high-efficiency up to 93%
Operating temperature ranging between 0°C and 50°C
Photovoltaic array simulation
SCPI command language supported
Share bus support of parallel connections
Temperature controlled fans for cooling
USB and Ethernet port integrated
Various protection circuits (OVP, OCP, OTP)
Auto ranging output
Microprocessor controlled
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 2U |
Model Number | EA-PS 9500-10 2U |
Number of Outputs | 1 |
Rack Units | 2 U |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 500V |
Output Current | 10A |
Power Rating | 1.5kW |
Number of Displays | 1 |
Type | Analogue, Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Analogue, Digital |
Input Connector | IEC 320 |
Output Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |