- RS Stock No.:
- 741-8815
- Mfr. Part No.:
- EA-PSI 8080-60 DT
- Manufacturer:
- EA Elektro-Automatik
- RS Stock No.:
- 741-8815
- Mfr. Part No.:
- EA-PSI 8080-60 DT
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 8000 DT Series
Microprocessor-controlled laboratory power supply unit with user-friendly interactive menu navigation which significantly simplifies working. User and process profiles are easily configured, saved and archived, facilitating repeat testing and other application.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
Monitoring features are integral, eliminating the need for most external monitoring. The easy-to-read graphic display provides a clear representation of set values, latest output data, operational status and configuration of the keys at any time.
High efficiency up to 92%
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Overvoltage protection
Overtemperature protection
Graphic display for all values and functions
Status indication and notifications via display
Remote sense with automatic detection
Analogue interface
Alarm management
Integrated function generator
Memory bank for user profiles
Temperature-controlled fans for cooling
Operating temperature 0 → 50°C
Standards
EN60950, EN61326, EN55022 Class B
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 80V |
Supply Voltage | 90 → 264V ac |
Output Current | 60A |
Power Rating | 1.5kW |
Number of Displays | 1 |
Type | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |