- RS Stock No.:
- 738-8183
- Mfr. Part No.:
- PWS2721
- Manufacturer:
- Tektronix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-8183
- Mfr. Part No.:
- PWS2721
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
PWS2000 Series DC Bench Power Supplies
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 72V |
Supply Voltage | 110 V ac, 220 V ac |
Output Current | 0 → 1.5A |
Number of Displays | 2 |
Type | Digital |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |