- RS Stock No.:
- 673-6806
- Mfr. Part No.:
- EA-PSI 8160-04 2U
- Manufacturer:
- EA Elektro-Automatik
- RS Stock No.:
- 673-6806
- Mfr. Part No.:
- EA-PSI 8160-04 2U
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSl 8000 T&2U Series
High-performance μ-processor controlled and programmable power supplies with flexible autoranging output (≥ 1.0kW) that allows either high-voltage or high current operation within the stipulated power rating. The integrated function generator with graphic display allows programming, storage and recalling of sequences and functions. Plugn play interface technique allows retrofitting or change of digital interface at any time. A freeware is available for automated testing and data logging. Master-slave parallel and serial operation ability, as well as high stability and low ripple, make this series an ideal tool for R&D and automated testing in high-end environment.
For laboratory and industry, R&D, test benches, burn-in, automated testing
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plugn play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Integrated function generator and alarm management, user profiles
Freeware easypower lite for automated testing & data logging (csv)
Meters - graphic display all-values-one-view, multiple memory
Input voltage 90-264 V∼ @ 50 / 60 Hz
μ-processor controlled and programmable
Flexible auto-ranging output (models ≥ 1kW)
Analogue interface 0-5 & 0-10 V, master-slave bus for parallel operation
Plugn play digital interface slot (RS232, USB, CAN, GPIB, Ethernet)
Integrated function generator and alarm management, user profiles
Freeware easypower lite for automated testing & data logging (csv)
Meters - graphic display all-values-one-view, multiple memory
Input voltage 90-264 V∼ @ 50 / 60 Hz
Note
Power supplies housed in slim Tower style (T) or 19 rack (2U). IEC 320 input receptacle, output safety terminals (T) or bolts M8 (2U)
Supplied with
Schuko & UK power cord, manual (ENG/DE)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 160V |
Supply Voltage | 90 → 264V ac |
Output Current | 0 → 4A |
Power Rating | 640W |
Number of Displays | 1 |
Type | Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |