EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply, 0 → 750V, 20A, 1-Output, 5kW
- RS Stock No.:
- 264-7224
- Mfr. Part No.:
- EA-PSI 10750-20 3U
- Manufacturer:
- EA Elektro-Automatik
Subtotal (1 unit)**
MYR43,480.90
Temporarily out of stock - back order for despatch 25/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR43,480.90 |
**price indicative
- RS Stock No.:
- 264-7224
- Mfr. Part No.:
- EA-PSI 10750-20 3U
- Manufacturer:
- EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EA Elektro-Automatik | |
Series | EA-PSI 10000 | |
Model Number | EA-PSI 10750-20 3U | |
Number of Outputs | 1 | |
Rack Units | 3 U | |
Output Voltage | 0 → 750V | |
Output Current | 20A | |
Power Rating | 5kW | |
Bench Power Supply Type | Programmable DC Power Supply | |
Type | Programmable DC Power Supply | |
Select all | ||
---|---|---|
Brand EA Elektro-Automatik | ||
Series EA-PSI 10000 | ||
Model Number EA-PSI 10750-20 3U | ||
Number of Outputs 1 | ||
Rack Units 3 U | ||
Output Voltage 0 → 750V | ||
Output Current 20A | ||
Power Rating 5kW | ||
Bench Power Supply Type Programmable DC Power Supply | ||
Type Programmable DC Power Supply | ||
Related links
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 170A 5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 170A 5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 70A 5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 30A 5kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 40A 5kW
- EA Elektro-Automatik EA-PSI 10000 Series Analogue 0 → 750V
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 40A 10kW
- EA Elektro-Automatik EA-PSI 10000 Series Bench Power Supply 0 → 6A 1.5kW