Gossen Metrawatt LSP Series Laboratory Power Supply, 0 → 36V, 0 → 3A, 1-Output, 108W
- RS Stock No.:
- 263-6738
- Mfr. Part No.:
- K111A
- Manufacturer:
- Gossen Metrawatt
Subtotal (1 unit)**
MYR6,178.89
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR6,178.89 |
**price indicative
- RS Stock No.:
- 263-6738
- Mfr. Part No.:
- K111A
- Manufacturer:
- Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gossen Metrawatt | |
Series | LSP | |
Model Number | 32K 36 R 3 | |
Number of Outputs | 1 | |
Output Voltage | 0 → 36V | |
Output Current | 0 → 3A | |
Power Rating | 108W | |
Bench Power Supply Type | Precision DC Power Supply | |
Type | DC Power Supply | |
Select all | ||
---|---|---|
Brand Gossen Metrawatt | ||
Series LSP | ||
Model Number 32K 36 R 3 | ||
Number of Outputs 1 | ||
Output Voltage 0 → 36V | ||
Output Current 0 → 3A | ||
Power Rating 108W | ||
Bench Power Supply Type Precision DC Power Supply | ||
Type DC Power Supply | ||
Related links
- Gossen Metrawatt LSP Series Laboratory Power Supply 0 → 1.5A 108W
- BK Precision 1550 Series Digital Bench Power Supply 0 → 3A 108W
- Gossen Metrawatt LSP Series Laboratory Power Supply 0 → 5A 90W
- Teledyne LeCroy T3PS Series Digital Bench Power Supply 3A 108W
- Gossen Metrawatt LABKON Series Laboratory Power Supply 0 → 6.5A 500W
- Gossen Metrawatt LABKON Series Laboratory Power Supply 0 → 4.2A 500W
- Gossen Metrawatt LABKON Series Laboratory Power Supply 0 → 6.5A 800W
- Gossen Metrawatt LABKON Series Laboratory Power Supply 0 → 10A 800W