Rohde & Schwarz NGA100 Series Bench Power Supply Bundle, 0 → 100V, 2A, 2-Output, 80W
- RS Stock No.:
- 237-1362
- Distrelec Article No.:
- 302-57-362
- Mfr. Part No.:
- NGA142COMb
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)**
MYR11,115.82
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR11,115.82 |
**price indicative
- RS Stock No.:
- 237-1362
- Distrelec Article No.:
- 302-57-362
- Mfr. Part No.:
- NGA142COMb
- Manufacturer:
- Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Series | NGA100 | |
Model Number | NGA142-COMb | |
Number of Outputs | 2 | |
Output Voltage | 0 → 100V | |
Output Current | 2A | |
Power Rating | 80W | |
Type | Digital | |
Bench Power Supply Type | DC Power Source | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Series NGA100 | ||
Model Number NGA142-COMb | ||
Number of Outputs 2 | ||
Output Voltage 0 → 100V | ||
Output Current 2A | ||
Power Rating 80W | ||
Type Digital | ||
Bench Power Supply Type DC Power Source | ||
Related links
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 80W
- Rohde & Schwarz NGA100 Series Bench Power Supply 2A 40W
- Rohde & Schwarz NGA100 Series Bench Power Supply 6A 80W
- Rohde & Schwarz NGA100 Series Bench Power Supply 6A 40W
- Rohde & Schwarz NGP800 Series Bench Power Supply Bundle 10A 800W
- Rohde & Schwarz NGL200 Series Bench Power Supply Bundle 3 A 2-Output, 120W
- Rohde & Schwarz NGM200 Series Bench Power Supply Bundle 3 A 2-Output, 120W
- Rohde & Schwarz NGE100B Series Bench Power Supply Bundle 3A 33.6W