Rohde & Schwarz NGL200 Series Digital Bench Power Supply, 0 → 20V, 6A, 1-Output, 60W
- RS Stock No.:
- 184-9488
- Mfr. Part No.:
- NGL201
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)**
MYR16,849.30
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR16,849.30 |
**price indicative
- RS Stock No.:
- 184-9488
- Mfr. Part No.:
- NGL201
- Manufacturer:
- Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Series | NGL200 | |
Model Number | NGL201 | |
Number of Outputs | 1 | |
Output Voltage | 0 → 20V | |
Supply Voltage | 250V dc | |
Output Current | 6A | |
Power Rating | 60W | |
Number of Displays | 1 | |
Type | Digital | |
Bench Power Supply Type | Adjustable Power Supply | |
Digital/Analogue | Digital | |
Minimum Temperature | +5°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Series NGL200 | ||
Model Number NGL201 | ||
Number of Outputs 1 | ||
Output Voltage 0 → 20V | ||
Supply Voltage 250V dc | ||
Output Current 6A | ||
Power Rating 60W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Adjustable Power Supply | ||
Digital/Analogue Digital | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
Related links
- Rohde & Schwarz NGL200 Series Digital Bench Power Supply 6A 120W
- Rohde & Schwarz NGL200 Series Bench Power Supply Bundle 3 A 2-Output, 120W
- Keysight Technologies E3640 Series Digital Bench Power Supply 1.5A 60W
- Rohde & Schwarz NGA100 Series Bench Power Supply 6A 40W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 188W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 400W
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 5A 50W