- RS Stock No.:
- 175-2546
- Mfr. Part No.:
- BK9117
- Manufacturer:
- BK Precision
Discontinued product
- RS Stock No.:
- 175-2546
- Mfr. Part No.:
- BK9117
- Manufacturer:
- BK Precision
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Any 9115 Series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes.
Multi-ranging operation
Compact rackmount form factor
High programming and readback resolution
Adjustable voltage rise and fall times
Store and recall up to 100 instrument settings
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Compact rackmount form factor
High programming and readback resolution
Adjustable voltage rise and fall times
Store and recall up to 100 instrument settings
Analog interface with control and monitoring functions
Remote sense
Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 80V |
Supply Voltage | 220V ac |
Output Current | 120A |
Power Rating | 3kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Multi Range DC Power Supply |
Digital/Analogue | Digital |
Input Connector | 3 Pin Plug |
Output Connector | Screw Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |