Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 10A, 3-Output, 384W
- RS Stock No.:
- 174-2918
- Distrelec Article No.:
- 301-01-670
- Mfr. Part No.:
- HMP4030
- Manufacturer:
- Rohde & Schwarz
Subtotal (1 unit)**
MYR12,902.82
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR12,902.82 |
**price indicative
- RS Stock No.:
- 174-2918
- Distrelec Article No.:
- 301-01-670
- Mfr. Part No.:
- HMP4030
- Manufacturer:
- Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Series | HMP | |
Model Number | HMP4030 | |
Number of Outputs | 3 | |
Output Voltage | 0 → 32V | |
Supply Voltage | 230V ac | |
Output Current | 10A | |
Power Rating | 384W | |
Number of Displays | 1 | |
Bench Power Supply Type | Programmable Power Supply | |
Type | Digital | |
Digital/Analogue | Digital | |
Output Connector | 4 mm Safety Socket | |
Input Connector | IEC 320-C14 | |
Minimum Temperature | +5°C | |
Maximum Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Series HMP | ||
Model Number HMP4030 | ||
Number of Outputs 3 | ||
Output Voltage 0 → 32V | ||
Supply Voltage 230V ac | ||
Output Current 10A | ||
Power Rating 384W | ||
Number of Displays 1 | ||
Bench Power Supply Type Programmable Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector 4 mm Safety Socket | ||
Input Connector IEC 320-C14 | ||
Minimum Temperature +5°C | ||
Maximum Temperature +40°C | ||
Related links
- Rohde & Schwarz HMP Series Digital Bench Power Supply 10A 384W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 188W
- Rohde & Schwarz HMP Series Digital Bench Power Supply 5A 2-Output, 188W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 400W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 20A 800W
- Rohde & Schwarz NGE100B Series Bench Power Supply Bundle 3A 33.6W
- Rohde & Schwarz HMC804X Series Digital Bench Power Supply 3A 33W
- Rohde & Schwarz NGP800 Series Digital Bench Power Supply 10A 800W