Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 18V, 360 W, 20 A Max
- RS Stock No.:
- 144-5480
- Mfr. Part No.:
- TSX1820P Lxi
- Manufacturer:
- Aim-TTi
Subtotal (1 unit)*
MYR6,702.73
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,702.73 |
*price indicative
- RS Stock No.:
- 144-5480
- Mfr. Part No.:
- TSX1820P Lxi
- Manufacturer:
- Aim-TTi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 18V | |
| Number of Outputs | 1 | |
| Maximum Output Current | 20A | |
| Power | 360W | |
| Minimum Supply Voltage | 110V ac | |
| Output Type | Digital | |
| Plug Type | IEC 320 | |
| Maximum Supply Voltage | 240V ac | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 5°C | |
| Supported Number of Displays | 3 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 0V ac | |
| Minimum Output Current | 20A | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 18V | ||
Number of Outputs 1 | ||
Maximum Output Current 20A | ||
Power 360W | ||
Minimum Supply Voltage 110V ac | ||
Output Type Digital | ||
Plug Type IEC 320 | ||
Maximum Supply Voltage 240V ac | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 5°C | ||
Supported Number of Displays 3 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Voltage 0V ac | ||
Minimum Output Current 20A | ||
- COO (Country of Origin):
- GB
Aim-TTi TSX Series Bench Power Supply, IEC 320 Input Connector , Power Rating 360W - TSX1820P Lxi
This bench power supply from Aim-TTi is a highly versatile and powerful programmable DC power supply providing up to 360 Watts of output. With the TSX series, this power supply offers precision and simplicity in a Compact package.
Features & Benefits
• Programmable power supply for precise control
• Digital display for accurate readings
• 20 Amp power supply for robust performance
• 18 Volt output for various applications
• Binding post Terminal for secure connections
Applications
• Ideal for automation and electronics industries
• Suitable for testing and development purposes
Can it be used for general purpose applications?
Yes, it is Ideal for various applications in automation and electronics industries.
Will it provide accurate voltage and current readings?
Yes, the digital display ensures accurate readings for voltage and current levels.
Is it suitable for testing high-power devices?
Yes, with a 360-watt power rating, this power supply can handle demanding testing requirements.
Can it be used for both constant voltage and constant current operations?
Yes, the programmable features allow for seamless operation in both constant voltage and constant current modes.
Does it come with comprehensive protection features?
Yes, it includes protections such as overvoltage trip and regulator overtemperature to ensure safe operation.
Supplied with
Test Bridge Logging and sequencing software
- Multi instrument control
- Logging to table and graph format
- Timed sequence control across all instruments and channels
- USB, LAN and RS232 compatible
Related links
- Aim-TTi Digital Bench Power Supply 350 W, 10 A Max
- Aim-TTi Digital Bench Power Supply 360 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 420 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 400 W, 20 A Max
- Aim-TTi Digital Bench Power Supply 360 W, 10 A Max
- Aim-TTi Digital Bench Power Supply 94 W, 360 mA Max
- Aim-TTi Digital Bench Power Supply 75 W, 5 A Max
- Aim-TTi Digital Bench Power Supply 175 W, 5 A Max
