RS PRO Digital Bench Power Supply, 0 → 20V, 10A, 1-Output, 200W
- RS Stock No.:
- 123-3569
- Distrelec Article No.:
- 304-20-974
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR1,824.59
67 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR1,824.59 |
5 + | MYR1,788.11 |
**price indicative
- RS Stock No.:
- 123-3569
- Distrelec Article No.:
- 304-20-974
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Outputs | 1 | |
Supply Voltage | 115 V ac, 230V ac | |
Output Voltage | 0 → 20V | |
Output Current | 10A | |
Power Rating | 200W | |
Number of Displays | 1 | |
Type | Digital | |
Bench Power Supply Type | Switching Power Supply | |
Digital/Analogue | Digital | |
Input Connector | IEC 320 | |
Output Connector | Plug-In Terminal Block | |
Maximum Temperature | +40°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Outputs 1 | ||
Supply Voltage 115 V ac, 230V ac | ||
Output Voltage 0 → 20V | ||
Output Current 10A | ||
Power Rating 200W | ||
Number of Displays 1 | ||
Type Digital | ||
Bench Power Supply Type Switching Power Supply | ||
Digital/Analogue Digital | ||
Input Connector IEC 320 | ||
Output Connector Plug-In Terminal Block | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
Related links
- RS PRO Digital Bench Power Supply 2A 150VA
- RS PRO Digital Bench Power Supply 0 → 76A 1.52kW
- RS PRO Digital Bench Power Supply 5A 200W
- Keysight Technologies E36200 Series Digital Bench Power Supply 0 → 10A 200W
- BK Precision 1696B Series Digital Bench Power Supply 1 → 10A 200W
- RS PRO Digital Bench Power Supply 10A 360W
- RS PRO Digital Bench Power Supply 10A 100W
- BK Precision 9201B Series Bench Power Supply 10A 200W