EA Elektro-Automatik EA-PSI 9000 DT Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 0 → 1000W
- RS Stock No.:
- 102-5999
- Mfr. Part No.:
- EA-PSI 9500-06 DT
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 4 working days from despatch date
Price Each
MYR20,085.28
Units | Per Unit |
---|---|
1 + | MYR20,085.28 |
- RS Stock No.:
- 102-5999
- Mfr. Part No.:
- EA-PSI 9500-06 DT
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA-PSI 9000 DT Series
EA-PSI 9000 DT is a series of high-end, versatile, programmable desktop laboratory power supplies. It is based on a high-performance FPGA controller unit with up to 16-bit resolution. A principal feature is the superior, flexible 'auto-ranging' output for use at either high voltage or high current, as required within the nominal power rating. EA-PSI 9000 DT models include a sensitive intuitive-to-operate TFT touch panel with up to 5-digit resolution. The touch panel accesses the instrument's integrated functions which include function generator/sequencer, PV and fuel-cell simulation and alarm manager. Series EA-PSI 9000 DT provides a highly stable DC output with extremely low noise/low ripple. Its models are replacements of choice for linear power supplies on the R&D engineers bench. For external control, the series it is equipped with a 3-way interface (isolated analogue 0-10 V, USB and Ethernet).
Features and Benefits
FPGA controlled, up to 16 bit resolution
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
For demanding low-noise/low ripple laboratory application
Flexible auto-ranging output, constant U, I, P and R mode
Function generator and photovoltaic, fuel-cell and battery simulation
Sensitive TFT touch display of up to 5 digits
Isolated interfaces Analogue 0-10V, USB, Ethernet
Attractive desktop housing with handle
IEC 320-C14 AC input receptacle, DC output safety terminals
Meters U/I/P/R up to 5digits, TFT display
Input voltage 90-264 V∼, 50/60 Hz with active PFC
Housing (W)276 x (H)103 x (D)355 mm (320 - 650 W) or (D)415 mm (1.0-1.5 kW)
Supplied with
Schuko & UK or Swiss power cord, manual (EN/DE/CN/RU)
![](https://media.rs-online.com/t_line/L8030135-01.jpg)
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 9000 DT |
Model Number | EA-PSI 9500-06 DT |
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 500V |
Output Current | 6A |
Power Rating | 0 → 1000W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |