OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 36 Tooth
- RS Stock No.:
- 239-5278
- Mfr. Part No.:
- TB 36 14M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
MYR1,104.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,104.51 |
*price indicative
- RS Stock No.:
- 239-5278
- Mfr. Part No.:
- TB 36 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 36 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 14mm | |
| Pitch Circle Diameter | 160.43mm | |
| Flange Diameter | 168mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 85mm | |
| Outside Diameter | 157.68mm | |
| Bore Type | Tapered | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 36 | ||
Product Type Timing Belt Pulley | ||
Pitch 14mm | ||
Pitch Circle Diameter 160.43mm | ||
Flange Diameter 168mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 85mm | ||
Outside Diameter 157.68mm | ||
Bore Type Tapered | ||
Standards/Approvals RoHS | ||
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 14M. It has 36 number of tooth and 14 mm pitch.
Belt width is 85 mm
4F type
Taper bushing 3020
Material Steel
Related links
- OPTIBELT Timing Belt Pulley Steel 85 mm 8 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 115 mm 14 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 40 mm 14 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 55 mm 14 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 34 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 38 Tooth
- OPTIBELT Timing Belt Pulley Steel 85 mm 14 mm Pitch, 44 Tooth
