OPTIBELT Pulley, Cast Iron 13mm Belt Width x

Subtotal (1 unit)*

MYR121.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR121.61

*price indicative

RS Stock No.:
236-8578
Mfr. Part No.:
TB SPA 125/1
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

To Suit Belt Width

13mm

Belt Pulley Type

Vee Belt Pulley

Number of Grooves

1

Material

Cast Iron

The OPTIBELT V-grooved pulleys for taper bushings Profile SPA 13. These are special custom designed pulleys. It has a datum diameter of 125 mm and number of grooves present are 1.

Solid pulley
Bore size is 32 mm
Used with taper bush 1610
Product material is cast iron

Related links