Bulk discount available
Subtotal (1 unit)*
MYR122.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR122.72 |
| 5 - 24 | MYR120.16 |
| 25 + | MYR98.88 |
*price indicative
- RS Stock No.:
- 184-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 42mm | |
| Overall Diameter | 111.5mm | |
| Number of Grooves | 1 | |
| Material | Cast Iron, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 42mm | ||
Overall Diameter 111.5mm | ||
Number of Grooves 1 | ||
Material Cast Iron, Steel | ||
- COO (Country of Origin):
- CN
Pulleys for XPA, SPA & A Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.

