2 Hole Flange Bearing Unit 12.7mm ID

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR81.56

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 5MYR81.56
6 - 29MYR79.85
30 +MYR65.72

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
750-8889
Mfr. Part No.:
UCFL208-24
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

12.7mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

130mm

Width

130mm

Depth

50mm

Mount Hole Size

5/8 in

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Two-Bolt Flange Bearing Units


Two-Bolt Flange Bearing Unit Application


Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units


Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

Related links