- RS Stock No.:
- 191-4520
- Mfr. Part No.:
- UCFA210-J7
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR574.72
Units | Per Unit |
1 - 12 | MYR574.72 |
13 - 24 | MYR558.71 |
25 + | MYR550.56 |
- RS Stock No.:
- 191-4520
- Mfr. Part No.:
- UCFA210-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 190mm |
Width | 54.6mm |
Depth | 115mm |