- RS Stock No.:
- 174-1432
- Mfr. Part No.:
- UCF207-J7
- Manufacturer:
- FAG
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR292.33
Units | Per Unit |
1 - 12 | MYR292.33 |
13 - 24 | MYR286.21 |
25 + | MYR277.63 |
- RS Stock No.:
- 174-1432
- Mfr. Part No.:
- UCF207-J7
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
four-bolt flanged housing units, square design, cast iron, grub screws in inner ring, RSR seals
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 117mm |
Width | 117mm |
Depth | 44.4mm |
Mount Hole Size | 14mm |
Mount Hole Centre-to-Centre | 92mm |