- RS Stock No.:
- 212-1439
- Mfr. Part No.:
- TSN 226 A
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 212-1439
- Mfr. Part No.:
- TSN 226 A
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 445 mm.
Lock nut, lock washer and locating rings suggested
Specifications
Attribute | Value |
---|---|
Inside Diameter | 130mm |
Centre Height | 150mm |
Mount Hole Size | 24 mm |
Length | 445mm |