Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
Plummer Block, PFD 62, 62mm ID
RS Stock No.:
205-5011
Mfr. Part No.:
PFD 62
Manufacturer:
SKF
View all Bearing Units
Discontinued product
RS Stock No.:
205-5011
Mfr. Part No.:
PFD 62
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - PFD 62
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The SKF round and triangular flanged housings for insert bearing has mass 0.18 kg.
Permissible radial load max.5 kN
Recommended diameter for attachment bolts, mm G 10 mm
Attribute
Value
Inside Diameter
62mm
Bearing Unit Type
Plummer Block
Material
Pressed Steel
Length
112mm
Mount Hole Size
10mm