4 Hole 35mm ID
- RS Stock No.:
- 750-8902
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 750-8902
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Four-Bolt, Square - Medium Duty
Four-Bolt Medium Duty Flange Bearing Unit Application
Four-Bolt Medium Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Four-Bolt Flange Bearings - RS
RS Four-Bolt Medium Duty Cast Iron Flange Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and may be found in use within machinery as diverse as packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 130mm |
Width | 130mm |
Depth | 51.2mm |
Mount Hole Size | 16 mm |
Mount Hole Centre-to-Centre | 102mm |