Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Inserts
NSK-RHP Conveyor Belt Tensioner 35mm ID BT35
RS Stock No.:
785-4703
Mfr. Part No.:
BT35
Manufacturer:
NSK-RHP
View all Bearing Inserts
Discontinued product
RS Stock No.:
785-4703
Mfr. Part No.:
BT35
Manufacturer:
NSK-RHP
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Self-Lube Bearing Units Catalogue
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Conveyor Belt Tensioner
Self Lubricated cast iron conveyor belt tensioners from NSK.
Attribute
Value
Inside Diameter
35mm
Static Load Rating
15.3kN
Dynamic Load Rating
25.7kN