- RS Stock No.:
- 719-2153
- Mfr. Part No.:
- 99157
- Manufacturer:
- SKF
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR223.32
Units | Per Unit |
1 - 5 | MYR223.32 |
6 - 11 | MYR217.07 |
12 + | MYR208.12 |
- RS Stock No.:
- 719-2153
- Mfr. Part No.:
- 99157
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF Speed Sleeve, 39.93mm to 40.09mm Shaft Diameter, 13mm Seal Seat Width - 99157
Avoid the need for shaft repairs with this bearing speed sleeve from SKF. If your shaft has been damaged by abrasion, contaminants or lack of lubrication, you don't need to replace it. Instead, position this device over the damaged area to get your machinery operational immediately and minimise disruption. The stainless steel sleeve provides a smooth surface designed for radial shaft seals. It's sized to fit a narrow range of shaft sizes, which means it offers tolerance for variations.
Proprietary stainless steel material for increased strength and ductility
Wear-resistant contact surface extends service life
Thin 0.28mm walls mean you keep your original seal size
Removable flange for easy installation
Wear-resistant contact surface extends service life
Thin 0.28mm walls mean you keep your original seal size
Removable flange for easy installation
Applications
Rolling mills
Primary metal plants
Chemical and mineral plants
Primary metal plants
Chemical and mineral plants
How do I know the sleeve size I need?
Carefully clean the shaft, then find an undamaged section of the seal counterface and measure the diameter on at least three different planes. If the mean value of the measurements is inside the range listed in the product table, the sleeve will fit tightly and wont need an adhesive.
Shaft Repair
Specifications
Attribute | Value |
---|---|
Type | Speed Sleeve |
Inner Diameter | 39.93mm |
Outer Diameter | 46.99mm |