- RS Stock No.:
- 196-4142
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR100.66
Units | Per Unit |
1 - 12 | MYR100.66 |
13 - 64 | MYR98.53 |
65 + | MYR81.09 |
- RS Stock No.:
- 196-4142
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Bearing Adapter Sleeve, 35X58X36MM
Introducing RS PRO bearing sleeve adapters, a range of high quality and robust sleeves ideal for securing bearings with a tapered bore onto shaft seats that are cylindrical. Bearing sleeve adapters are the perfect solution for mounting and dismounting bearings and help to simplify bearing arrangement and installation in a wide range of applications. When used with RS PRO bearing locking nuts and washers, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
- Ideal for securing bearings with a tapered bore or cylindrical shaft with ease
- Quick and easy to install saving time and resource
- Fitted with a slit offering enhanced flexibility with mounting and dismounting
- High quality design offering excellent durability
- Suitable for use in a range of applications
- Available in a wide range of sizes
Applications
Bearing adapter sleeves are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The adapter sleeve helps to ensure bearing components remain securely fitted and operational, helping to enhance performance and reliability. They are often supplied with locknuts and washers and are commonly used in areas such as:
- Engineering
- Automotive
- Agriculture
- Mining
Standards
ISO – 2982-1
FAQs
Are locknuts and washers supplied?
No locknuts and washers are not included. However, we offer an extensive range of RS PRO bearing locknuts and washers to accommodate our robust range of adapter sleeves.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 35mm |
Dimensions | 35 x 58 x 36mm |