SKF CRWH1 Seals For Use With Power Transmission Seals, 61210
- RS Stock No.:
- 461-558
- Mfr. Part No.:
- 61210
- Manufacturer:
- SKF
N
Subtotal (1 unit)*
MYR444.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.38 |
*price indicative
- RS Stock No.:
- 461-558
- Mfr. Part No.:
- 61210
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Seals | |
| Inner Diameter | 155.58mm | |
| Outer Diameter | 180.98mm | |
| Dimensions | 180.98 x 15.88mm | |
| Series | CRWH1 | |
| For Use With | Power Transmission Seals | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Seals | ||
Inner Diameter 155.58mm | ||
Outer Diameter 180.98mm | ||
Dimensions 180.98 x 15.88mm | ||
Series CRWH1 | ||
For Use With Power Transmission Seals | ||
- COO (Country of Origin):
- MX
Gavin
The SKF Radial shaft seals are used between rotating and stationary machine components, or between components in relative motion. CRWH1 seals are designed with a double metal case, an SKF WAVE lip made of elastomer with a higher pumping rate to reduce heat generation, and a garter spring to optimize sealing against the shaft. Most of the seals feature the SKF Bore Tite coating on the outside diameter that helps fill small imperfections in the housing bore.
For oil or grease
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
With garter spring
WAVE lip creates higher pumping rate
WAVE lip has less friction between shaft and lip
WAVE lip has a lower temperature at the contact point
Related links
- SKF CRWH1 Series Seals For Use With Power Transmission Seals, 75030
- SKF CRWH1 Series Seals For Use With Power Transmission Seals, 72542
- SKF CRWH1 Series Seals For Use With Power Transmission Seals, 85002
- SKF CRWH1 Series Seals For Use With Power Transmission Seals, 90036
- SKF CRWH1 Series Seals For Use With Power Transmission Seals, 44973
- Crouzet Seals For Use With Electromechanical Hour Counter
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99166
- SKF Speedi Sleeve Speedi Sleeve For Use With Radial Shaft Seals, 99317
