- RS Stock No.:
- 798-3820
- Mfr. Part No.:
- 72930068
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 798-3820
- Mfr. Part No.:
- 72930068
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Ex Static Beacon - 729 Series
The Werma 729 series static beacon offers explosion protection (Ex) for gas application zones 1 and 2 and for dust applications zones 21 and 22.
Gas applications: Zones 1 and 2
Dust applications: Zones 21 and 22
Connection area e for simple connection
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland
Dust applications: Zones 21 and 22
Connection area e for simple connection
Black aluminium housing
Salt water resistant
Effective explosion protection even at extreme temperatures (-50°C to +50°C, with accessory)
LEDs have life duration of up to 50,000 hours
Can be wall, base and ceiling mounted
Reinforced borosilicate glass lens
Integrated mounting bracket made of VA steel
M20 x 1.5 mm cable gland
Approvals
BVS 11 ATEX 107
IECEx BVS 11.0082
IECEx BVS 11.0082
Group and Category
II 2G Ex de IIC T6 Gb
II 2D Ex tb IIIC T 80°C Db IP66
II 2D Ex tb IIIC T 80°C Db IP66
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Light Effect | Steady |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Bulb Type | LED |
Current Type | AC |
Base Diameter | 139mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | 729 |
Height | 214mm |
Hazardous Area Certification | ATEX |
Base Length | 121mm |
Minimum Temperature | -40°C |
Maximum Temperature | +50°C |