- RS Stock No.:
- 787-2152
- Mfr. Part No.:
- BC125RL05DCNNNARDN
- Manufacturer:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-2152
- Mfr. Part No.:
- BC125RL05DCNNNARDN
- Manufacturer:
- Moflash
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Product Details
Explosion Proof Beacon, BC125 Series
The BC125 beacon has been approved for use in potentially explosive atmospheres, hazardous areas and very harsh environmental conditions.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
This warning beacon has a choice of two types of light source: either Xenon (strobe) with multiple flash rate and power ratings or an LED array with three status type indication options and two power ratings. The design of this beacon allows for termination inside the enclosure.
Typical applications are Oil and Gas, On-shore & Offshore, Chemical, Petrochemical, Refineries & Marine locations, etc.
This warning beacon has a choice of two types of light source: either Xenon (strobe) with multiple flash rate and power ratings or an LED array with three status type indication options and two power ratings. The design of this beacon allows for termination inside the enclosure.
Xenon or LED visual beacons available
360° light output around the vertical axis
Dustproof and weatherproof
Red (RAL3001) 316 stainless steel enclosure
Tempered glass lens
L 125mm x W 125mm x H 181.2mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 5.4 kg
RoHS compliant and CE marked
360° light output around the vertical axis
Dustproof and weatherproof
Red (RAL3001) 316 stainless steel enclosure
Tempered glass lens
L 125mm x W 125mm x H 181.2mm
IP66 / IP67 protection
Temperature -40 to +70°C
Accepts upto ≤2.5mm2 incorporating rising clamp protectors
Cable entry 4 x M20
Weight 5.4 kg
RoHS compliant and CE marked
Standards
Conforms to EN (IEC) 60079-0, EN (IEC) 60079-1 and EN54.
Approvals
Approved by ATEX and CQST, IMETRO and IECEX
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB)
Zones 1 & 2, zones 21 & 22
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
Light Effect | Flashing, Rotating, Steady |
Lens Colour | Red |
Mounting Style | Base Mount |
Bulb Type | LED |
Current Type | DC |
Housing Colour | Red |
Lamp Included | Yes |
Series | BC 125 |
Height | 90mm |
Base Length | 125mm |
Hazardous Area Certification | ATEX |
Base Width | 125mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |