- RS Stock No.:
- 624-6555
- Mfr. Part No.:
- FL200-09
- Manufacturer:
- Moflash
Discontinued product
- RS Stock No.:
- 624-6555
- Mfr. Part No.:
- FL200-09
- Manufacturer:
- Moflash
Legislation and Compliance
Product Details
Static Filament - FL200 Long Life
Approx. 12,000 hours lamp life (bulb supplied)
Ideal for hard-to-reach or isolated applications
Surface or conduit box mounting
11W fluorescent lamp provides equivalent to 60W standard wattage
Ideal for hard-to-reach or isolated applications
Surface or conduit box mounting
11W fluorescent lamp provides equivalent to 60W standard wattage
Note
Bulb supplied. Lenses must be ordered separately
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Steady |
Lens Colour | Lens Not Included |
Mounting Style | Surface Mount |
Bulb Type | Fluorescent |
Current Type | AC |
Base Diameter | 115mm |
Lamp Included | Yes |
Series | FL 200 |
Height | 205mm |
Minimum Temperature | -35°C |
Maximum Temperature | +55°C |