- RS Stock No.:
- 183-3832
- Mfr. Part No.:
- PSB-0118
- Manufacturer:
- Klaxon
Discontinued product
- RS Stock No.:
- 183-3832
- Mfr. Part No.:
- PSB-0118
- Manufacturer:
- Klaxon
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Green |
Mounting Style | Base Mount |
Bulb Type | Xenon |
Current Type | DC |
Base Diameter | 98mm |
Housing Colour | Red |
Height | 104mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |