- RS Stock No.:
- 135-0488
- Mfr. Part No.:
- 800506405
- Manufacturer:
- AUER Signal
Discontinued product
- RS Stock No.:
- 135-0488
- Mfr. Part No.:
- 800506405
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer IBL-IBM-IBS Panel Mount LED Beacons
Professional range of M22 panel mount beacons. Three different sizes to choose from. Available with either a flashing or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.
Features and Benefits
Flashing or Steady
3 sizes available
Polycarbonate housing
3 sizes available
Polycarbonate housing
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Light Effect | Flashing, Steady |
Lens Colour | Green |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Consumption | 0.026A |
Current Type | AC, DC |
Base Diameter | 30mm |
Housing Colour | Black |
Series | IBS |
Multifunction | Yes |
Height | 65.6mm |
IP Rating | IP65 |
Minimum Temperature | -25°C |
Standards Met | CE, UL, EAC |
Special Features | Housing Made of Impact Resistant Polycarbonate, Long Lifetime, Low Nominal Current, Maintenance Free, Particular Lens Pattern For Optimum Light Dispersion, PLC Fit, Vibration Proof |
Maximum Temperature | +60°C |