AUER Signal T Series Series Orange Multi Strobe Beacon, 120 V ac, Tube Mounting, LED Bulb, IP66
- RS Stock No.:
- 617-369
- Mfr. Part No.:
- 859511310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
MYR606.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR606.41 |
*price indicative
- RS Stock No.:
- 617-369
- Mfr. Part No.:
- 859511310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 120 V ac | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Mounting Style | Tube Mounting | |
| Bulb Type | LED | |
| Series | T Series | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 120 V ac | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Mounting Style Tube Mounting | ||
Bulb Type LED | ||
Series T Series | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the T-series offers a powerful and reliable signaling solution for both industrial and general applications. Designed with modern LED technology, this beacon delivers exceptional visibility, ensuring it stands out in various environments. Its robust polycarbonate housing not only contributes to its sleek appearance but also ensures a high degree of protection with an IP66 rating. This piece efficiently combines functionality and flexibility with its ability to switch between two different strobe patterns externally. Engineered for longevity, it boasts a service life of over 50,000 hours, meaning less frequent maintenance and replacements. Ideal for a range of mounting options, the strobe beacon S is perfect for operators seeking reliability in challenging conditions.
Exceptional signaling effectiveness with modern LED technology
User-friendly connection technology for quick setup
Modular design allows for easy customization
Wide range of lens color options enhances visibility
User-friendly connection technology for quick setup
Modular design allows for easy customization
Wide range of lens color options enhances visibility
Related links
- AUER Signal T Series Series Orange Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Green Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Yellow Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Red Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Blue Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Clear Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Orange Multi Strobe Beacon Tube Mounting IP66
- AUER Signal T Series Series Green Multi Strobe Beacon Tube Mounting IP66
