Pfannenberg PD 2100-M-AS-i Series Red Continuous lighting Beacon, 26.5 → 32.6 V dc, Direct Mount / Bracket
- RS Stock No.:
- 460-401
- Mfr. Part No.:
- 21120505004
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,662.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,662.77 |
*price indicative
- RS Stock No.:
- 460-401
- Mfr. Part No.:
- 21120505004
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 26.5 → 32.6 V dc | |
| Light Effect | Continuous lighting | |
| Lens Colour | Red | |
| Mounting Style | Direct Mount / Bracket Mount | |
| Bulb Type | LED | |
| Series | PD 2100-M-AS-i | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 26.5 → 32.6 V dc | ||
Light Effect Continuous lighting | ||
Lens Colour Red | ||
Mounting Style Direct Mount / Bracket Mount | ||
Bulb Type LED | ||
Series PD 2100-M-AS-i | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- DE
The Pfannenberg LED continuous light features machine lights in an elegant pyramid design, equipped with an LED light source for an extremely long service life of over 50,000 hours. It is vibration and shock-resistant, offers low power consumption, and minimizes maintenance costs.
LED continuous AS-i-Bus light with red lens is supplied directly via bus system
Control and function monitoring directly via AS interface (M-AS-i)
Machine lights in an elegant pyramid design, equipped with LED light source for extremely long service life (>50,000 hrs)
Vibration and shock resistant, low power consumption, minimised maintenance costs, uncompromising safety, outstanding illumination due to the lens design
Maximum visibility: 52 m
Operating temperature: -25C +45C
Dimensions: LxWxH: 128 x 167 x 112mm
7 lens colours: clear, white, yellow, amber, red, green, blue
System of protection IP 55
Control and function monitoring directly via AS interface (M-AS-i)
Machine lights in an elegant pyramid design, equipped with LED light source for extremely long service life (>50,000 hrs)
Vibration and shock resistant, low power consumption, minimised maintenance costs, uncompromising safety, outstanding illumination due to the lens design
Maximum visibility: 52 m
Operating temperature: -25C +45C
Dimensions: LxWxH: 128 x 167 x 112mm
7 lens colours: clear, white, yellow, amber, red, green, blue
System of protection IP 55
Related links
- Pfannenberg PMF 2015-SIL Series Red Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF 2015-SIL Series Amber Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI Series Green Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI Series Amber Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI Series Blue Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI Series Red Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI Series Clear Flashing Beacon Direct Mount / Bracket Mount IP55
- Pfannenberg PMF LED-HI-SIL Series Amber Flashing Beacon Direct Mount / Bracket Mount IP55
