- RS Stock No.:
- 235-512
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 235-512
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
14W Xenon Beacon
A high performance range suitable for 12/24V applications requiring maximum visibility e.g. construction, utility or agricultural vehicles
Features and Benefits
Vibration protected circuits
Reverse polarity protection
Supply voltage: 12/24Vdc
Current consumption: 2A / 1A @ 12/24V
Single or Double Flash operation possible
Flash Rate: 125 fpm
IP56 rated
Operating temperature range: -30°C to +50°C
Magnetic versions are rated to 70mph
Reverse polarity protection
Supply voltage: 12/24Vdc
Current consumption: 2A / 1A @ 12/24V
Single or Double Flash operation possible
Flash Rate: 125 fpm
IP56 rated
Operating temperature range: -30°C to +50°C
Magnetic versions are rated to 70mph
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Factories
Machinery
Vehicles
Walkways
Emergency exits
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Lens must be purchased separately.
DIN-mount stem only suitable for DIN mounting types.
Large cage guard only suitable for Three-point mounting type.
DIN-mount stem only suitable for DIN mounting types.
Large cage guard only suitable for Three-point mounting type.
Approvals
ECE65 where Amber or Blue lens are used
Supplied with
Bulb
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
Light Effect | Flashing |
Lens Colour | Lens Not Included |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | DC |
Current Consumption | 1 A, 2 A |
Base Diameter | 130mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | V10994 |
Height | 203mm |
IP Rating | IP56 |
Minimum Temperature | -30°C |
Special Features | Reverse Polarity Protected, Vibration |
Standards Met | EMC (ECE R10), RoHS Compliant |
Maximum Temperature | +50°C |