BBC micro:bit Go Bundle
- RS Stock No.:
- 201-2416
- Mfr. Part No.:
- micro:bit go
- Manufacturer:
- micro:bit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2416
- Mfr. Part No.:
- micro:bit go
- Manufacturer:
- micro:bit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | micro:bit | |
| Product Name | BBC micro:bit Go Bundle | |
| Select all | ||
|---|---|---|
Brand micro:bit | ||
Product Name BBC micro:bit Go Bundle | ||
- COO (Country of Origin):
- CN
The BBC micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit Go contains the micro:bit v2 as well as a USB cable and a battery holder, so you can get powered up and programming straight away.
Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit v2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.
The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit v2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.
The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
the micro:bit Go Contents
1 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
1 x quick start guide
1 x micro USB cable
1 x battery holder
2 x AAA batteries
1 x quick start guide
1 x micro USB cable
1 x battery holder
2 x AAA batteries
the micro:bit v2 Features and Benefits
25 LED display
Accelerometer
Compass
Bluetooth connectivity
2 user input buttons
Micro USB port
Battery pack port
ARM Cortex-M4 CPU
Built-in speaker and microphone
20 pin edge connector
Accelerometer
Compass
Bluetooth connectivity
2 user input buttons
Micro USB port
Battery pack port
ARM Cortex-M4 CPU
Built-in speaker and microphone
20 pin edge connector
