- RS Stock No.:
- 732-7576
- Mfr. Part No.:
- DS2782E+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7576
- Mfr. Part No.:
- DS2782E+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | TSSOP |
IC Type | Battery Fuel Gauge IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 2.5 → 4.5 V |
Dimensions | 4.4 x 3.1 x 0.95mm |
Length | 4.4mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |