- RS Stock No.:
- 160-4451
- Mfr. Part No.:
- ADP2291ARMZ-R7
- Manufacturer:
- Analog Devices
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 1000)
MYR21.188
Units | Per Unit | Per Reel* |
1000 + | MYR21.188 | MYR21,188.00 |
*price indicative |
- RS Stock No.:
- 160-4451
- Mfr. Part No.:
- ADP2291ARMZ-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Battery Charging & Monitoring, Analog Devices
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.2 x 3.2 x 0.95mm |
Length | 3.2mm |
Width | 3.2mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 4.2 V |
Minimum Operating Temperature | -40 °C |