- RS Stock No.:
- 478-4099
- Mfr. Part No.:
- 2140000041
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 478-4099
- Mfr. Part No.:
- 2140000041
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Mascot Battery Charger
The Mascot 2140 series battery charger is switch mode, adjustable lead-acid battery charger with 3-stage charge controller and timer. This battery charger is waterproof, heat resistant, and shockproof. It requires input supply voltage between 90VAC and 264VAC. The charger is ideal for medical devices. The output voltage rating is 12V and current rating of 4A. It comes with a UK plug.
Features and Benefits
3-colour LED status indicator
Protection against reverse voltage/short circuit
Temperature ranges between -10℃ and 40℃
Protection against reverse voltage/short circuit
Temperature ranges between -10℃ and 40℃
Applications
Marine industry
Industrial use
Vehicle batteries
Industrial use
Vehicle batteries
Certifications
IP67 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 4A |
Plug Type | UK |
Number of Batteries Charged | 1 |
Input Voltage | 90 → 264V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Weight | 1.1kg |
Dimensions | 140 x 48 x 83mm |