Mascot 2241 Battery Charger For Lithium-Ion 12 V 3 Cell
- RS Stock No.:
- 286-1721
- Distrelec Article No.:
- 169-42-130
- Mfr. Part No.:
- 2241135000
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR231.70
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR231.70 |
**price indicative
- RS Stock No.:
- 286-1721
- Distrelec Article No.:
- 169-42-130
- Mfr. Part No.:
- 2241135000
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | 12 V | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 3 | |
Batteries Included | No | |
Model Number | 2241 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged 12 V | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 3 | ||
Batteries Included No | ||
Model Number 2241 | ||
Related links
- Mascot 3546 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot 3743 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot 2541 Battery Charger For Lithium-Ion 12 V 3 Cell
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS UK, USA plug
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS UK, USA plug
- Mascot 4040130000 Battery Charger For Lithium-Ion 3 Cell, Batteries Included
- Mascot Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell with AUS UK, USA plug
- RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 3 Cell 11.1V 2A with AUS UK, USA plug