Mascot 2215 Battery Charger For NiMH 5 → 10 Cell
- RS Stock No.:
- 286-1720
- Distrelec Article No.:
- 169-46-529
- Mfr. Part No.:
- 2215000047
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR279.14
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR279.14 |
**price indicative
- RS Stock No.:
- 286-1720
- Distrelec Article No.:
- 169-46-529
- Mfr. Part No.:
- 2215000047
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Chemistries Charged | NiMH | |
Number of Cells Charged | 5 → 10 | |
Batteries Included | No | |
Model Number | 2215 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Chemistries Charged NiMH | ||
Number of Cells Charged 5 → 10 | ||
Batteries Included No | ||
Model Number 2215 | ||
Related links
- Mascot 2116 Battery Charger For NiMH 5 → 10 Cell
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 5 → 10 Cell
- Mascot Battery Pack Charger For NiCd EU USA plug
- Ansmann Powerline 4.2 Pro Battery Charger For NiMH AA UK plug
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 4 → 10...
- Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell
- Energizer Universal Charger Battery Charger For NiMH 9V AAA D with UK plug
- Eneloop Battery Charger For NiMH AA with EU plug, Batteries Included