Mascot 1 → 12 Cell 60mA 2W Battery Pack Charger for NiCd, NiMH batteries, UK Plug

  • RS Stock No. 250-1397
  • Mfr. Part No. 8314000120
  • Manufacturer Mascot
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NO
Product Details

Plugtop NiCd/NiMH Packs

All suitable for charging NiCd and NiMH cells
Basic unit charges at 60mA suitable for 1 to 12 cells
The adjustable unit has an output between 50-400mA (limit to less than 250mA when charging less than 6 cells)
The fast charge unit for 2 to 10 cells charges at 570mA and the unit for 1 to 6 cells charges at 900mA and use delta V sensing to detect end of charge status and switch to a trickle charge of 14mA. End of charge safety timer fitted
LED indication
Short circuit and reverse polarity protected

Specifications
Attribute Value
Battery Sizes Charged Battery Pack
Chemistries Charged NiCd, NiMH
Number of Cells Charged 1 → 12
Plug Type UK
Dimensions 75 x 47 x 49mm
Input Voltage 230V ac
Maximum Output Power 2W
Weight 220g
31 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 218.39
units
Per unit
1 +
MYR218.39
Related Products
Cut-out power supply charger for Li-Ion batteries.3 charge ...
Description:
Cut-out power supply charger for Li-Ion batteries.3 charge control stages. Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugsApproved for medical devices: EN 60601. ...
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection ...
Description:
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugsApproved for medical devices: EN 60601.
step charge control with current detectionUniversal input voltage ...
Description:
step charge control with current detectionUniversal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteriesWith NTC input on requestError indication for reverse polarity, short circuit, charging battery packswith wrong number of cells and safety timer run-out. ...
3-step charge control with current detectionUniversal input voltage ...
Description:
3-step charge control with current detectionUniversal input voltage (90-264 VAC)Wake up and low current start-up of deeply discharged batteriesError indication for reverse polarity, short circuit, charging of lower voltage batteries and safety timer run-out.